
NLAST44599DTR2 | |
|---|---|
DigiKey Part Number | NLAST44599DTROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAST44599DTR2 |
Description | IC SWITCH DPDT X 2 25OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLAST44599DTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 5ns | |
-3db Bandwidth | 175MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

