NLAST4053DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,431
Unit Price: $10.03000
Datasheet

Similar


Texas Instruments
In Stock: 18,212
Unit Price: $4.85000
Datasheet

Similar


Texas Instruments
In Stock: 24
Unit Price: $9.13000
Datasheet

Similar


Texas Instruments
In Stock: 20,111
Unit Price: $4.69000
Datasheet

Similar


Texas Instruments
In Stock: 2,194
Unit Price: $9.13000
Datasheet

Similar


Texas Instruments
In Stock: 11,418
Unit Price: $4.69000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: $1.82999
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: $7.89000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,732
Unit Price: $3.04000
Datasheet
3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAST4053DTR2G

DigiKey Part Number
NLAST4053DTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAST4053DTR2G
Description
IC SWITCH SPDT X 3 26OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLAST4053DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
±3V
Switch Time (Ton, Toff) (Max)
23ns, 23ns
-3db Bandwidth
180MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes