
NLAS5223MNR2G | |
|---|---|
DigiKey Part Number | NLAS5223MNR2GOSTR-ND - Tape & Reel (TR) NLAS5223MNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS5223MNR2G |
Description | IC SWITCH SPDTX2 300MOHM 10WQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 300mOhm 10-WQFN (1.4x1.8) |
EDA/CAD Models | NLAS5223MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | 17MHz | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 75pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |

