
NLAS5123MNR2G | |
---|---|
DigiKey Part Number | NLAS5123MNR2GOSTR-ND - Tape & Reel (TR) NLAS5123MNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS5123MNR2G |
Description | IC SWITCH SPDT X 1 1OHM 6WDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1Ohm 6-WDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS5123MNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 15ns | |
-3db Bandwidth | 55MHz | |
Charge Injection | 48pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.2x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $9.61500 | $96.15 |
25 | $8.07640 | $201.91 |
100 | $6.33640 | $633.64 |
250 | $5.48200 | $1,370.50 |
500 | $4.95616 | $2,478.08 |