NLAS5113MUTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,796
Unit Price: $43.16000
Datasheet
1 Circuit IC Switch 1:1 1.3Ohm 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS5113MUTBG

DigiKey Part Number
NLAS5113MUTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS5113MUTBG
Description
IC SWITCH SPST-NOX1 1.3OHM 6UDFN
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.3Ohm 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLAS5113MUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
1.3Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 4.5ns
-3db Bandwidth
457MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
14pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,865 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,865In Stock
Ships from Rochester Electronics, LLC