


NLAS4717EPFCT1G | |
---|---|
DigiKey Part Number | 488-NLAS4717EPFCT1GTR-ND - Tape & Reel (TR) 488-NLAS4717EPFCT1GCT-ND - Cut Tape (CT) 488-NLAS4717EPFCT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS4717EPFCT1G |
Description | IC SW SPDTX2 3.5OHM 10MICROBUMP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3.5Ohm 10-Microbump |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4717EPFCT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 40ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, FCBGA | |
Supplier Device Package | 10-Microbump | |
Base Product Number |