NLAS4157DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 10,643
Unit Price: $3.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19,731
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 744
Unit Price: $2.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 23,121
Unit Price: $4.03000
Datasheet

Similar


Texas Instruments
In Stock: 11,399
Unit Price: $4.03000
Datasheet

Similar


Texas Instruments
In Stock: 890
Unit Price: $8.89000
Datasheet
SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

NLAS4157DFT2G

DigiKey Part Number
NLAS4157DFT2GOSTR-ND - Tape & Reel (TR)
NLAS4157DFT2GOSCT-ND - Cut Tape (CT)
NLAS4157DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS4157DFT2G
Description
IC SWITCH SPDTX1 1.15OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.15Ohm SC-88/SC70-6/SOT-363
EDA/CAD Models
NLAS4157DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.15Ohm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 15ns
-3db Bandwidth
40MHz
Charge Injection
48pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-57dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes