
NL7SZ57DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL7SZ57DBVT1GTR-ND - Tape & Reel (TR) 488-NL7SZ57DBVT1GCT-ND - Cut Tape (CT) 488-NL7SZ57DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ57DBVT1G |
Description | IC MF CFG 1-CIR 3-IN SC74 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NL7SZ57DBVT1G Models |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SC-74, SOT-457 |
Number of Circuits 1 | Supplier Device Package SC-74 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G98GV,125 | Nexperia USA Inc. | 128 | 1727-8048-1-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.53920 | $13.48 |
| 100 | $0.45380 | $45.38 |
| 250 | $0.41304 | $103.26 |
| 500 | $0.38838 | $194.19 |
| 1,000 | $0.36808 | $368.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34303 | $1,029.09 |
| 6,000 | $0.33078 | $1,984.68 |

