
NL3V1T244MU2TBG-Q | |
|---|---|
DigiKey Part Number | 488-NL3V1T244MU2TBG-QTR-ND - Tape & Reel (TR) 488-NL3V1T244MU2TBG-QCT-ND - Cut Tape (CT) 488-NL3V1T244MU2TBG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3V1T244MU2TBG-Q |
Description | 1-BIT TRANSLATOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 6-UDFN (1.2x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.9 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Unidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 1 | Package / Case 6-UFDFN |
Voltage - VCCA 0.9 V ~ 3.6 V | Supplier Device Package 6-UDFN (1.2x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.70680 | $42.67 |
| 100 | $1.47080 | $147.08 |
| 250 | $1.35820 | $339.55 |
| 500 | $1.29044 | $645.22 |
| 1,000 | $1.23462 | $1,234.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.16564 | $3,496.92 |
| 6,000 | $1.13187 | $6,791.22 |


