
NSPM2051MUT5G | |
---|---|
DigiKey Part Number | NSPM2051MUT5GOSTR-ND - Tape & Reel (TR) NSPM2051MUT5GOSCT-ND - Cut Tape (CT) NSPM2051MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPM2051MUT5G |
Description | TVS DIODE 5VWM 10.5VC 2UDFN |
Customer Reference | |
Detailed Description | 10.5V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | NSPM2051MUT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 380pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.65200 | $26.52 |
100 | $1.68570 | $168.57 |
500 | $1.26680 | $633.40 |
1,000 | $1.13164 | $1,131.64 |
2,000 | $1.01767 | $2,035.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.84098 | $6,727.84 |
16,000 | $0.77307 | $12,369.12 |
24,000 | $0.73846 | $17,723.04 |
40,000 | $0.69958 | $27,983.20 |
56,000 | $0.67656 | $37,887.36 |
80,000 | $0.66714 | $53,371.20 |