NL37WZ06USG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 704
Unit Price: $3.21000
Datasheet
Inverter IC 3 Channel Open Drain US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL37WZ06USG

DigiKey Part Number
488-NL37WZ06USGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL37WZ06USG
Description
IC INVERTER 3CH 3-INP US8
Customer Reference
Detailed Description
Inverter IC 3 Channel Open Drain US8
Datasheet
 Datasheet
EDA/CAD Models
NL37WZ06USG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 127,547 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

90,285In Stock
Ships from Rochester Electronics, LLC
37,262In Stock
Ships from Flip Electronics