
NL17SZ125DFT2G-Q | |
---|---|
DigiKey Part Number | 488-NL17SZ125DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZ125DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZ125DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ125DFT2G-Q |
Description | IC BUFFER NON-INVERT 5.5V SC-88A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
25 | $0.37440 | $9.36 |
100 | $0.31200 | $31.20 |
250 | $0.28280 | $70.70 |
500 | $0.26506 | $132.53 |
1,000 | $0.25044 | $250.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23232 | $696.96 |
6,000 | $0.22348 | $1,340.88 |
9,000 | $0.21904 | $1,971.36 |
15,000 | $0.21413 | $3,211.95 |
21,000 | $0.21126 | $4,436.46 |
30,000 | $0.20849 | $6,254.70 |
75,000 | $0.20255 | $15,191.25 |
150,000 | $0.19896 | $29,844.00 |
300,000 | $0.19602 | $58,806.00 |