
NL17SZU04XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZU04XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZU04XV5T2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL17SZU04XV5T2G |
Description | IC INVERTER 1CH 1-INP SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZU04XV5T2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 16mA, 16mA |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-553 |
Number of Circuits 1 | Package / Case SOT-553 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28360 | $1,134.40 |

