NL17SZ06EDFT2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3,491
Unit Price: $0.82000
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ06EDFT2G

DigiKey Part Number
NL17SZ06EDFT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ06EDFT2G
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.08V ~ 0.55V
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

105,000In Stock
Ships from Flip Electronics