MFR Recommended
MFR Recommended

NL17SZ02DFT2G-L22038 | |
|---|---|
DigiKey Part Number | 488-NL17SZ02DFT2G-L22038TR-ND - Tape & Reel (TR) 488-NL17SZ02DFT2G-L22038CT-ND - Cut Tape (CT) 488-NL17SZ02DFT2G-L22038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ02DFT2G-L22038 |
Description | IC GATE NOR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ02P5X | onsemi | 7,726 | NC7SZ02P5XCT-ND | $0.82000 | MFR Recommended |
| NL17SZ02DFT2G | onsemi | 683 | NL17SZ02DFT2GOSCT-ND | $0.82000 | MFR Recommended |



