
NL17SGU04DFT2G-Q | |
---|---|
DigiKey Part Number | 488-NL17SGU04DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SGU04DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SGU04DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SGU04DFT2G-Q |
Description | UNBUFFERED INVERTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46100 | $4.61 |
25 | $0.40160 | $10.04 |
100 | $0.33590 | $33.59 |
250 | $0.30424 | $76.06 |
500 | $0.28532 | $142.66 |
1,000 | $0.26968 | $269.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25039 | $751.17 |
6,000 | $0.24098 | $1,445.88 |
9,000 | $0.23626 | $2,126.34 |
15,000 | $0.23102 | $3,465.30 |
21,000 | $0.22796 | $4,787.16 |
30,000 | $0.22502 | $6,750.60 |
75,000 | $0.21869 | $16,401.75 |
150,000 | $0.21487 | $32,230.50 |
300,000 | $0.21173 | $63,519.00 |