NL17SG08MU3TCG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7,207
Unit Price: $1.40000
Datasheet
AND Gate IC 1 Channel 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG08MU3TCG

DigiKey Part Number
488-NL17SG08MU3TCGTR-ND - Tape & Reel (TR)
488-NL17SG08MU3TCGCT-ND - Cut Tape (CT)
488-NL17SG08MU3TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SG08MU3TCG
Description
SINGLE 2-INPUT AND GATE
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.9ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-UDFN (1x1)
Voltage - Supply
0.9V ~ 3.6V
Package / Case
6-UFDFN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G08FW5-7Diodes Incorporated7,20774AUP1G08FW5-7DICT-ND$1.40000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.15100$11.51
25$1.01280$25.32
100$0.86490$86.49
250$0.79352$198.38
500$0.75062$375.31
1,000$0.71527$715.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67153$2,014.59
6,000$0.65013$3,900.78
Manufacturers Standard Package