
NL17SG04P5T5G | |
|---|---|
DigiKey Part Number | NL17SG04P5T5GOSTR-ND - Tape & Reel (TR) NL17SG04P5T5GOSCT-ND - Cut Tape (CT) NL17SG04P5T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG04P5T5G |
Description | IC INVERTER 1CH 1-INP SOT953 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG04P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.65440 | $16.36 |
| 100 | $0.55410 | $55.41 |
| 250 | $0.50544 | $126.36 |
| 500 | $0.47618 | $238.09 |
| 1,000 | $0.45202 | $452.02 |
| 2,500 | $0.42663 | $1,066.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.40246 | $3,219.68 |
| 16,000 | $0.39141 | $6,262.56 |










