


NJVMJK31CTWG | |
|---|---|
DigiKey Part Number | 488-NJVMJK31CTWGTR-ND - Tape & Reel (TR) 488-NJVMJK31CTWGCT-ND - Cut Tape (CT) 488-NJVMJK31CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJK31CTWG |
Description | TRANS NPN 100V 3A LFPAK4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Mfr | Frequency - Transition 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case SOT-1023, 4-LFPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Supplier Device Package LFPAK4 (5x6) |
Current - Collector Cutoff (Max) 50µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $8.80500 | $88.05 |
| 100 | $5.87840 | $587.84 |
| 500 | $4.62164 | $2,310.82 |
| 1,000 | $4.21738 | $4,217.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.49438 | $10,483.14 |
| 6,000 | $3.25064 | $19,503.84 |

