NJVMJD31T4G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,200
Unit Price: $12.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,120
Unit Price: $13.07000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 3 A 3MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD31T4G

DigiKey Part Number
488-NJVMJD31T4GTR-ND - Tape & Reel (TR)
488-NJVMJD31T4GCT-ND - Cut Tape (CT)
488-NJVMJD31T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD31T4G
Description
TRANS NPN 40V 3A DPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 3MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD31T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
1.56 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.97000$7.97
10$4.96600$49.66
100$3.23600$323.60
500$2.49062$1,245.31
1,000$2.25047$2,250.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.99026$4,975.65
5,000$1.82942$9,147.10
7,500$1.74744$13,105.80
12,500$1.65536$20,692.00
17,500$1.60082$28,014.35
25,000$1.57750$39,437.50
Manufacturers Standard Package