
NJVMJD2955T4G | |
|---|---|
DigiKey Part Number | NJVMJD2955T4GOSTR-ND - Tape & Reel (TR) NJVMJD2955T4GOSCT-ND - Cut Tape (CT) NJVMJD2955T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD2955T4G |
Description | TRANS PNP 60V 10A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD2955T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.59100 | $55.91 |
| 100 | $3.66020 | $366.02 |
| 500 | $2.83082 | $1,415.41 |
| 1,000 | $2.56355 | $2,563.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.27413 | $5,685.32 |
| 5,000 | $2.09518 | $10,475.90 |
| 7,500 | $2.00403 | $15,030.23 |
| 12,500 | $1.90161 | $23,770.12 |
| 17,500 | $1.85190 | $32,408.25 |

