
NJVMJD243T4G | |
|---|---|
DigiKey Part Number | NJVMJD243T4GOSTR-ND - Tape & Reel (TR) NJVMJD243T4GOSCT-ND - Cut Tape (CT) NJVMJD243T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD243T4G |
Description | TRANS NPN 100V 4A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4 A 40MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD243T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.61000 | $66.10 |
| 100 | $4.35080 | $435.08 |
| 500 | $3.37986 | $1,689.93 |
| 1,000 | $3.06711 | $3,067.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.57412 | $6,435.30 |
| 5,000 | $2.37667 | $11,883.35 |

