DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD148T4G

DigiKey Part Number
488-NJVMJD148T4GTR-ND - Tape & Reel (TR)
488-NJVMJD148T4GCT-ND - Cut Tape (CT)
488-NJVMJD148T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD148T4G
Description
TRANS NPN 45V 4A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD148T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
20µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
1.75 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.84000$12.84
10$8.10000$81.00
100$5.40180$540.18
500$4.24278$2,121.39
1,000$3.86962$3,869.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.46574$8,664.35
5,000$3.21618$16,080.90
7,500$3.08906$23,167.95
12,500$3.05613$38,201.62
Manufacturers Standard Package