12-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS6452MT1TWG

DigiKey Part Number
488-NIS6452MT1TWGTR-ND - Tape & Reel (TR)
488-NIS6452MT1TWGCT-ND - Cut Tape (CT)
488-NIS6452MT1TWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS6452MT1TWG
Description
IC ELECTRONIC FUSE 12WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 3A 12-WQFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
5V
Current - Output
3A
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-WQFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.37000$10.37
10$9.71400$97.14
100$8.97290$897.29
500$8.04694$4,023.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.68784$20,063.52
Manufacturers Standard Package