26V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS1161MTTAG

DigiKey Part Number
NIS1161MTTAGOSTR-ND - Tape & Reel (TR)
NIS1161MTTAGOSCT-ND - Cut Tape (CT)
NIS1161MTTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS1161MTTAG
Description
TVS DIODE 5VWM 26VC 6WDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,419
Factory Stock: 165,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.91100$59.11
100$5.58240$558.24
500$5.57878$2,789.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.66981$14,009.43
6,000$4.55779$27,346.74
Manufacturers Standard Package