Similar
Similar

NIF9N05CLT1 | |
|---|---|
DigiKey Part Number | NIF9N05CLT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIF9N05CLT1 |
Description | MOSFET N-CH 52V 2.6A SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NIF9N05CLT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 50.8V ~ 59.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.6A | |
Rds On (Typ) | 107mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Voltage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |



