NGTB25N120IHLWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3
Unit Price: $70.38000
Datasheet

Similar


Infineon Technologies
In Stock: 3,173
Unit Price: $43.57000
Datasheet

Similar


Infineon Technologies
In Stock: 17
Unit Price: $51.71000
Datasheet

Similar


Infineon Technologies
In Stock: 877
Unit Price: $57.63000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $56.79383
Datasheet

Similar


IXYS
In Stock: 389
Unit Price: $72.84000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $120.82617
Datasheet

Similar


STMicroelectronics
In Stock: 584
Unit Price: $56.65000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $36.09000
Datasheet

Similar


STMicroelectronics
In Stock: 398
Unit Price: $48.59000
Datasheet
IGBT 1200 V 50 A 192 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB25N120IHLWG

DigiKey Part Number
NGTB25N120IHLWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB25N120IHLWG
Description
IGBT 1200V 50A TO-247-3
Customer Reference
Detailed Description
IGBT 1200 V 50 A 192 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 25A
Power - Max
192 W
Switching Energy
800µJ (off)
Input Type
Standard
Gate Charge
200 nC
Td (on/off) @ 25°C
-/235ns
Test Condition
600V, 25A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes