NE5532DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 484
Unit Price: $16.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,742
Unit Price: $16.98000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 16-SOIC
MC14046BDWG

NE5532DR2G

DigiKey Part Number
NE5532DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NE5532DR2G
Description
IC OPAMP GP 2 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5532DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,305 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25,305In Stock
Ships from Rochester Electronics, LLC