N-Channel 1500 V 2.5A (Ta) 2W (Ta), 32W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDFP03N150CG

DigiKey Part Number
NDFP03N150CGOS-ND
Manufacturer
Manufacturer Product Number
NDFP03N150CG
Description
MOSFET N-CH 1500V 2.5A TO220-3
Customer Reference
Detailed Description
N-Channel 1500 V 2.5A (Ta) 2W (Ta), 32W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NDFP03N150CG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10.5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 32W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30,765 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

30,765In Stock
Ships from Flip Electronics