NDF08N60ZH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $16.71965
Datasheet

Similar


Rohm Semiconductor
In Stock: 97
Unit Price: $19.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 241
Unit Price: $9.94000
Datasheet

Similar


STMicroelectronics
In Stock: 1,869
Unit Price: $13.30000
Datasheet

Similar


STMicroelectronics
In Stock: 697
Unit Price: $8.87000
Datasheet

Similar


STMicroelectronics
In Stock: 1,929
Unit Price: $14.29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $7.95827
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: $11.25000
Datasheet

Similar


STMicroelectronics
In Stock: 997
Unit Price: $19.38000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 46
Unit Price: $30.22000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $23.40000
Datasheet
TO-220AB Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDF08N60ZH

DigiKey Part Number
NDF08N60ZH-ND
Manufacturer
Manufacturer Product Number
NDF08N60ZH
Description
MOSFET N-CH 600V 8.4A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 8.4A (Tc) 36W (Tc) Through Hole TO-220-2 Full Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-2 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,739 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9,739In Stock
Ships from Rochester Electronics, LLC