MJD44H11-1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD60N900U1-1G

DigiKey Part Number
NDD60N900U1-1G-ND
Manufacturer
Manufacturer Product Number
NDD60N900U1-1G
Description
MOSFET N-CH 600V 5.7A IPAK
Customer Reference
Detailed Description
N-Channel 600 V 5.7A (Tc) 74W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.