MJD44H11-1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD60N745U1-35G

DigiKey Part Number
NDD60N745U1-35G-ND
Manufacturer
Manufacturer Product Number
NDD60N745U1-35G
Description
MOSFET N-CH 600V 6.6A IPAK
Customer Reference
Detailed Description
N-Channel 600 V 6.6A (Tc) 84W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
745mOhm @ 3.25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
84W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,175 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

22,175In Stock
Ships from Rochester Electronics, LLC