NCV898031SEPGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV898031SEPGEVB

DigiKey Part Number
NCV898031SEPGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCV898031SEPGEVB
Description
EVAL BOARD FOR NCV898031
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
NCV898031 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
8.5W
Voltage - Output
7V
Current - Output
1.22A
Voltage - Input
6V ~ 40V
Regulator Topology
Buck-Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
NCV898031
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$524.46000$524.46
Manufacturers Standard Package