NCV896530 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV896530GEVB

DigiKey Part Number
NCV896530GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCV896530GEVB
Description
EVAL BOARD FOR NCV896530
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
NCV896530 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.9V ~ 3.3V
Current - Output
1A, 1A
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.1MHz
Contents
Board(s)
Utilized IC / Part
NCV896530
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,028.51000$1,028.51
Manufacturers Standard Package