
NCV890430MW33TXG | |
---|---|
DigiKey Part Number | 488-NCV890430MW33TXGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV890430MW33TXG |
Description | IC REG BUCK 3.3V 600MA 8DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 37V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |