
NCV890100MWTXG | |
|---|---|
DigiKey Part Number | NCV890100MWTXGOSTR-ND - Tape & Reel (TR) NCV890100MWTXGOSCT-ND - Cut Tape (CT) NCV890100MWTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV890100MWTXG |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV890100MWTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $14.39600 | $143.96 |
| 25 | $13.14120 | $328.53 |
| 100 | $11.75840 | $1,175.84 |
| 250 | $11.09936 | $2,774.84 |
| 500 | $10.78134 | $5,390.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.68046 | $29,041.38 |
| 6,000 | $9.48853 | $56,931.18 |


