


NCV8881PWR2G | |
---|---|
DigiKey Part Number | NCV8881PWR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8881PWR2G |
Description | IC REG TRIPLE BUCK/LINEAR 16SOIC |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 170kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8881PWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 170kHz | |
Voltage/Current - Output 1 | 3.3V ~ 8V, 1.5A | |
Voltage/Current - Output 2 | 5V, 100mA | |
Voltage/Current - Output 3 | 8.5V, 40mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 19V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC | |
Base Product Number |