


NCV881930MW00R2G | |
---|---|
DigiKey Part Number | 488-NCV881930MW00R2GTR-ND - Tape & Reel (TR) 488-NCV881930MW00R2GCT-ND - Cut Tape (CT) 488-NCV881930MW00R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV881930MW00R2G |
Description | IC CTLR SYNC BUCK 24QFNW |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFNW (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 45V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | 60% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFNW (4x4) | |
Base Product Number |