Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8774CDT50RKG

DigiKey Part Number
488-NCV8774CDT50RKGTR-ND - Tape & Reel (TR)
488-NCV8774CDT50RKGCT-ND - Cut Tape (CT)
488-NCV8774CDT50RKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8774CDT50RKG
Description
IC REG LINEAR 5V 350MA DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
40V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.6V @ 350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.85000$10.85
10$7.89300$78.93
25$7.14280$178.57
100$6.32480$632.48
250$5.93396$1,483.49
500$5.69816$2,849.08
1,000$5.60394$5,603.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.14505$12,862.62
5,000$5.02523$25,126.15
Manufacturers Standard Package