8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV887700D1R2G

DigiKey Part Number
NCV887700D1R2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV887700D1R2G
Description
IC REG CTRLR BOOST 8SOIC
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV887700D1R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2V ~ 40V
Frequency - Switching
170kHz
Duty Cycle (Max)
83%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable