



NCV8752BSN28T1G | |
---|---|
DigiKey Part Number | 488-NCV8752BSN28T1GTR-ND - Tape & Reel (TR) 488-NCV8752BSN28T1GCT-ND - Cut Tape (CT) 488-NCV8752BSN28T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8752BSN28T1G |
Description | IC REG LINEAR 2.8V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752BSN28T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.09300 | $60.93 |
25 | $5.07440 | $126.86 |
100 | $3.91660 | $391.66 |
250 | $3.34780 | $836.95 |
500 | $2.99800 | $1,499.00 |
1,000 | $2.70487 | $2,704.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.24442 | $6,733.26 |
6,000 | $2.18649 | $13,118.94 |
9,000 | $2.15749 | $19,417.41 |
15,000 | $2.12535 | $31,880.25 |
21,000 | $2.10657 | $44,237.97 |
30,000 | $2.08851 | $62,655.30 |