


NCV8730BMTW1500TBG | |
|---|---|
DigiKey Part Number | 488-NCV8730BMTW1500TBGTR-ND - Tape & Reel (TR) 488-NCV8730BMTW1500TBGCT-ND - Cut Tape (CT) 488-NCV8730BMTW1500TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8730BMTW1500TBG |
Description | IC REG LINEAR 15V 150MA 6-WDFNW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8730BMTW1500TBG Models |
Category | Current - Supply (Max) 450 µA |
Mfr | PSRR 80dB ~ 48dB (10Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 38V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 15V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.48V @ 150mA | Supplier Device Package 6-WDFNW (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 3 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.52200 | $45.22 |
| 25 | $4.06160 | $101.54 |
| 100 | $3.55830 | $355.83 |
| 250 | $3.31820 | $829.55 |
| 500 | $3.17334 | $1,586.67 |
| 1,000 | $3.05412 | $3,054.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.82225 | $8,466.75 |
| 6,000 | $2.75231 | $16,513.86 |







