


NCV8720BMTW180TBG | |
---|---|
DigiKey Part Number | NCV8720BMTW180TBGOSTR-ND - Tape & Reel (TR) NCV8720BMTW180TBGOSCT-ND - Cut Tape (CT) NCV8720BMTW180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8720BMTW180TBG |
Description | IC REG LINEAR 1.8V 350MA 6-WDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMTW180TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
PSRR | 52dB ~ 25dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.31700 | $33.17 |
25 | $2.96920 | $74.23 |
100 | $2.58560 | $258.56 |
250 | $2.40384 | $600.96 |
500 | $2.29382 | $1,146.91 |
1,000 | $2.20350 | $2,203.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.09178 | $6,275.34 |
6,000 | $2.03712 | $12,222.72 |
9,000 | $2.00974 | $18,087.66 |
15,000 | $1.97941 | $29,691.15 |
21,000 | $1.96169 | $41,195.49 |
30,000 | $1.94465 | $58,339.50 |