


NCV8720BMTW130TBG | |
---|---|
DigiKey Part Number | 488-NCV8720BMTW130TBGTR-ND - Tape & Reel (TR) 488-NCV8720BMTW130TBGCT-ND - Cut Tape (CT) 488-NCV8720BMTW130TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8720BMTW130TBG |
Description | IC REG LINEAR 1.3V 350MA 6-WDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMTW130TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
PSRR | 52dB ~ 25dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.32600 | $33.26 |
25 | $2.97680 | $74.42 |
100 | $2.59230 | $259.23 |
250 | $2.41000 | $602.50 |
500 | $2.29970 | $1,149.85 |
1,000 | $2.20914 | $2,209.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.09713 | $6,291.39 |
6,000 | $2.04233 | $12,253.98 |
9,000 | $2.01488 | $18,133.92 |
15,000 | $1.98448 | $29,767.20 |
21,000 | $1.96671 | $41,300.91 |
30,000 | $1.94962 | $58,488.60 |