


NCV8720BMTW120TBG | |
|---|---|
DigiKey Part Number | NCV8720BMTW120TBGOSTR-ND - Tape & Reel (TR) NCV8720BMTW120TBGOSCT-ND - Cut Tape (CT) NCV8720BMTW120TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8720BMTW120TBG |
Description | IC REG LINEAR 1.2V 350MA 6-WDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMTW120TBG Models |
Category | PSRR 52dB ~ 25dB (10Hz ~ 1MHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WDFN (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.42000 | $34.20 |
| 25 | $3.06160 | $76.54 |
| 100 | $2.66710 | $266.71 |
| 250 | $2.47896 | $619.74 |
| 500 | $2.36582 | $1,182.91 |
| 1,000 | $2.27250 | $2,272.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.09445 | $6,283.35 |
| 6,000 | $2.03973 | $12,238.38 |


