6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8718AMTADJTBG

DigiKey Part Number
488-NCV8718AMTADJTBGTR-ND - Tape & Reel (TR)
488-NCV8718AMTADJTBGCT-ND - Cut Tape (CT)
488-NCV8718AMTADJTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8718AMTADJTBG
Description
IC REG LIN POS ADJ 300MA 6-WDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8718AMTADJTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
300 µA
PSRR
70dB ~ 35dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.04000$14.04
10$8.67900$86.79
25$7.27840$181.96
100$5.68940$568.94
250$4.90852$1,227.13
500$4.42820$2,214.10
1,000$4.02577$4,025.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.61867$10,856.01
6,000$3.53291$21,197.46
9,000$3.48996$31,409.64
15,000$3.44240$51,636.00
21,000$3.41457$71,705.97
Manufacturers Standard Package