


NCV8705MW18TCG | |
|---|---|
DigiKey Part Number | 488-NCV8705MW18TCGTR-ND - Tape & Reel (TR) 488-NCV8705MW18TCGCT-ND - Cut Tape (CT) 488-NCV8705MW18TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8705MW18TCG |
Description | IC REG LINEAR 1.8V 500MA 8-DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.34080 | $108.52 |
| 100 | $3.80660 | $380.66 |
| 250 | $3.55236 | $888.09 |
| 500 | $3.39894 | $1,699.47 |
| 1,000 | $3.27273 | $3,272.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.02609 | $9,078.27 |
| 6,000 | $2.95201 | $17,712.06 |

