TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8674DS120G

DigiKey Part Number
NCV8674DS120GOS-ND
Manufacturer
Manufacturer Product Number
NCV8674DS120G
Description
IC REG LINEAR 12V 350MA D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
NCV8674DS120G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 350mA
Current - Output
Current - Quiescent (Iq)
42 µA
PSRR
67dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types