DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV86602BDT50RKG

DigiKey Part Number
NCV86602BDT50RKG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV86602BDT50RKG
Description
IC REG LINEAR 5V 150MA DPAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV86602BDT50RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
40 µA
PSRR
60dB (100Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.