


NCV8605MNADJT2G | |
|---|---|
DigiKey Part Number | NCV8605MNADJT2GOSTR-ND - Tape & Reel (TR) NCV8605MNADJT2GOSCT-ND - Cut Tape (CT) NCV8605MNADJT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8605MNADJT2G |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8605MNADJT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 40dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $9.65200 | $96.52 |
| 25 | $8.76400 | $219.10 |
| 100 | $7.78740 | $778.74 |
| 250 | $7.32172 | $1,830.43 |
| 500 | $7.04072 | $3,520.36 |
| 1,000 | $6.98252 | $6,982.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.33390 | $19,001.70 |
| 6,000 | $6.19818 | $37,189.08 |



